Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-125
Order Code3103197
Your Part Number
Technical Datasheet
100 In Stock
859 more incoming. You can reserve stock now
8 Delivery in 1-2 Business Days(SG stock)
92 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,762.430 |
| 5+ | NT$1,749.540 |
| 10+ | NT$1,736.330 |
| 25+ | NT$1,723.430 |
| 50+ | NT$1,710.220 |
| 100+ | NT$1,659.000 |
| 250+ | NT$1,475.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,762.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-125
Order Code3103197
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage125VDC
Contact Current10A
Contact Voltage VAC-
Contact Voltage VDC150V
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
10A
Contact Voltage VDC
150V
Coil Voltage
125VDC
Contact Voltage VAC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079126