Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-48Copy
Manufacturer Standard Lead Time21 weeks
Order Code3397621
Product RangeKUEP Series
Also Known As1393114-2
Your Part Number
401 In Stock
Need more?
40 Delivery in 1-2 Business Days(SG stock)
361 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,965.990 |
| 5+ | NT$1,893.730 |
| 10+ | NT$1,821.460 |
| 20+ | NT$1,785.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,965.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-3D15-48Copy
Manufacturer Standard Lead Time21 weeks
Order Code3397621
Product RangeKUEP Series
Also Known As1393114-2
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage48VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC150V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.8kohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
150V
Coil Resistance
1.8kohm
Coil Voltage
48VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843
