Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KUP-11D15-48Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4845134 |
| Product Range | KUP Series |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,981.800 |
| 5+ | NT$1,898.320 |
| 10+ | NT$1,814.840 |
| 25+ | NT$1,737.430 |
| 50+ | NT$1,666.110 |
| 100+ | NT$1,600.220 |
| 250+ | NT$1,553.520 |
| 5000+ | NT$1,522.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,981.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | KUP-11D15-48Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4845134 |
| Product Range | KUP Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Product Range | KUP Series |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 32V |
| Contact Material | Silver Cadmium Oxide |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Socket |
| Contact Voltage VDC | 32V |
| SVHC | Cadmium oxide (25-Jun-2025) |
| Product Range | KUP Series |
|---|---|
| Contact Voltage VAC | 240V |
| Contact Material | Silver Cadmium Oxide |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074844 |
