Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTD14005F
Copy
Order Code1608375
Also Known As2-1419108-8
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRTD14005F
Copy
Order Code1608375
Also Known As2-1419108-8
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance62ohm
Alternatives for RTD14005F
2 Products Found
Product Overview
The RTD14005F is a general-purpose PCB Relay with 1-form-C (CO) silver nickel 90/10 contact. The power PCB relay features standard version with pinning 5mm, wash tight version.
- 1000Vrms Initial dielectric strength between open contacts
- ≥10/10mm Clearance/creepage between contact and coil
- -40 to 85°C Ambient temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
62ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
