Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W28-XQ1A-1.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1693232 |
| Product Range | W28 Series |
| Your Part Number | |
| Technical Datasheet |
297 In Stock
1,200 more incoming. You can reserve stock now
27 Delivery in 1-2 Business Days(SG stock)
270 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$381.340 |
| 5+ | NT$348.390 |
| 10+ | NT$308.090 |
| 25+ | NT$287.940 |
| 50+ | NT$267.790 |
| 100+ | NT$255.640 |
| 250+ | NT$250.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$381.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W28-XQ1A-1.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1693232 |
| Product Range | W28 Series |
| Technical Datasheet | |
| Product Range | W28 Series |
| Current Rating | 1A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 32VDC |
| Voltage Rating VAC | 250VAC |
| Circuit Breaker Mounting | Panel |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | W28 Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250VAC |
| SVHC | No SVHC (23-Jan-2024) |
| Current Rating | 1A |
|---|---|
| Voltage Rating VDC | 32VDC |
| Circuit Breaker Mounting | Panel |
Technical Docs (2)
Alternatives for W28-XQ1A-1.
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
