Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W28-XQ1A-4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1651002 |
| Product Range | W28 |
| Also Known As | W28-XQ1A-4=W28-, 3-1393250-7 |
| Your Part Number | |
| Technical Datasheet |
1,276 In Stock
Need more?
65 Delivery in 1-2 Business Days(SG stock)
592 Delivery in 3-4 Business Days(UK stock)
619 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$154.360 |
| 10+ | NT$150.570 |
| 50+ | NT$146.770 |
| 100+ | NT$142.970 |
| 200+ | NT$139.170 |
| 600+ | NT$137.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$154.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W28-XQ1A-4Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1651002 |
| Product Range | W28 |
| Also Known As | W28-XQ1A-4=W28-, 3-1393250-7 |
| Technical Datasheet | |
| Product Range | W28 |
| Current Rating | 4A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 32V |
| Voltage Rating VAC | 250V |
| Circuit Breaker Mounting | Panel |
| SVHC | Cadmium oxide (25-Jun-2025) |
Product Overview
The W28-XQ1A-4 is a 1-pole 4A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
| Product Range | W28 |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250V |
| SVHC | Cadmium oxide (25-Jun-2025) |
| Current Rating | 4A |
|---|---|
| Voltage Rating VDC | 32V |
| Circuit Breaker Mounting | Panel |
Technical Docs (2)
Alternatives for W28-XQ1A-4
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
