Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W33-S4B1Q-10Copy |
| Order Code | 1385191 |
| Product Range | W33 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W33-S4B1Q-10Copy |
| Order Code | 1385191 |
| Product Range | W33 Series |
| Technical Datasheet | |
| Product Range | W33 Series |
| Current Rating | 10A |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 50V |
| Voltage Rating VAC | 250V |
Technical Specifications
| Product Range | W33 Series |
|---|---|
| No. of Poles | 2 Pole |
| Voltage Rating VAC | 250V |
| Current Rating | 10A |
|---|---|
| Voltage Rating VDC | 50V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031444 |
