Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W33-T4B1Q-10Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 1962000 |
| Product Range | W33 Series |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
37 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,281.110 |
| 2+ | NT$3,207.550 |
| 3+ | NT$3,133.990 |
| 5+ | NT$3,060.430 |
| 10+ | NT$2,986.870 |
| 20+ | NT$2,983.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,281.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W33-T4B1Q-10Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 1962000 |
| Product Range | W33 Series |
| Technical Datasheet | |
| Product Range | W33 Series |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 50V |
| Voltage Rating VAC | 250V |
| SVHC | Cadmium oxide (21-Jan-2025) |
Technical Specifications
| Product Range | W33 Series |
|---|---|
| Voltage Rating VDC | 50V |
| SVHC | Cadmium oxide (21-Jan-2025) |
| No. of Poles | 2 Pole |
|---|---|
| Voltage Rating VAC | 250V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031752 |
