Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW51-A161A1-15
Order Code3408890
Product RangeW51 Series
Your Part Number
Technical Datasheet
722 In Stock
Need more?
722 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$141.350 |
| 5+ | NT$129.180 |
| 10+ | NT$124.590 |
| 20+ | NT$120.000 |
| 50+ | NT$115.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$141.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW51-A161A1-15
Order Code3408890
Product RangeW51 Series
Technical Datasheet
Current Rating15A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC125V
Circuit Breaker MountingPanel
Product RangeW51 Series
Technical Specifications
Current Rating
15A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
No. of Poles
1 Pole
Voltage Rating VAC
125V
Product Range
W51 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00995