Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W58-XB1A4A-1Copy |
| Order Code | 1436201 |
| Product Range | W58 |
| Also Known As | 1393249-5 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W58-XB1A4A-1Copy |
| Order Code | 1436201 |
| Product Range | W58 |
| Also Known As | 1393249-5 |
| Technical Datasheet | |
| Product Range | W58 |
| Current Rating | 1A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 50VDC |
| Voltage Rating VAC | 250VAC |
| Circuit Breaker Mounting | Panel |
| SVHC | Cadmium oxide (25-Jun-2020) |
Product Overview
The W58-XB1A4A-1 is a 1-pole 1A panel-mount Thermal Circuit Breaker with push to reset actuator and series trip function. The W58 series circuit breaker has quickly connects termination, white with red marking and red trip band button. It has breaking capacity of 1000A at 250VAC voltage.
- Button extends for visual trip indication
- Push button to reset breaker
- 6.35mm Straight quick connect tab termination
- Single pole
- White with red rate marking, red trip band button
- Metal 7/16" x .500" (12.70mm) long mounting bush
Applications
Industrial, Power Management
Technical Specifications
| Product Range | W58 |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250VAC |
| SVHC | Cadmium oxide (25-Jun-2020) |
| Current Rating | 1A |
|---|---|
| Voltage Rating VDC | 50VDC |
| Circuit Breaker Mounting | Panel |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036288 |
