Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoINTER1
Order Code1454927
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoINTER1
Order Code1454927
Technical Datasheet
Current Rating-
Cable Length1m
Product Range-
Product Overview
Inter leads go from a male to a female 3PG connector and are used to join more than one unit, either directly or through the use of 3PG adaptors. Black HO5VV-F 1.5mm2, 3-core stranded cable, ASTA approved with BS5733 certified 3-pole connectors and cable.
- 1m inter lead, male to female 3PG connector
Technical Specifications
Current Rating
-
Product Range
-
Cable Length
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Africa
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2