Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | BS08D-112Copy |
| Order Code | 1611633 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | BS08D-112Copy |
| Order Code | 1611633 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | - |
| Gate Trigger Current Max | 200µA |
| Average On State Current | 175mA |
| On State RMS Current | - |
| Thyristor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | - |
| Holding Current Max | 1.5mA |
| Gate Trigger Voltage Max | - |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Peak Repetitive Off State Voltage | - |
|---|---|
| Average On State Current | 175mA |
| Thyristor Case Style | TO-92 |
| Peak Non Repetitive Surge Current | - |
| Gate Trigger Voltage Max | - |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | - |
| No. of Pins | 3Pins |
| Holding Current Max | 1.5mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
