Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | CM150DY-12HCopy |
| Order Code | 1653639 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | CM150DY-12HCopy |
| Order Code | 1653639 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| IGBT Configuration | Dual [Half Bridge] |
| Continuous Collector Current | 150A |
| Collector Emitter Saturation Voltage | 2.1V |
| Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Transistor Case Style | Module |
| IGBT Termination | Stud |
| Collector Emitter Voltage Max | 2.8V |
| IGBT Technology | - |
| Transistor Mounting | Panel |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| IGBT Configuration | Dual [Half Bridge] |
|---|---|
| Collector Emitter Saturation Voltage | 2.1V |
| Operating Temperature Max | 150°C |
| IGBT Termination | Stud |
| IGBT Technology | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Continuous Collector Current | 150A |
|---|---|
| Power Dissipation | 600W |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 2.8V |
| Transistor Mounting | Panel |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.77 |
