Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERTIP
Manufacturer Part NoPC2002LRU-LWA-B-Q
Order Code1671506
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC2002LRU-LWA-B-Q
Order Code1671506
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.22mm
LCD Display TypeSTN
Module Size146mm x 43mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PC2002LRU-LWA-B-Q is a 20x2 LCD Module with transflective polarizer and yellow/green LED backlight. It has STN positive LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.
- 6 O'clock Viewing direction
- ST7066U or compatible controller
Applications
Consumer Electronics
Warnings
If the LCD panel breaks, be careful not to get the liquid crystal to touch your skin. Avoid any strong mechanical shock which can break the glass. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.22mm
Module Size
146mm x 43mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (17-Dec-2014)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101605