Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRESTO
Manufacturer Part No010107
Order Code100726
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRESTO
Manufacturer Part No010107
Order Code100726
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric3.3mm
Drill Bit Size Imperial-
Effective Length36mm
Overall Length65mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 010107
1 Product Found
Technical Specifications
Drill Bit Size Metric
3.3mm
Effective Length
36mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
65mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0