Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No2200-4-20MCopy
Manufacturer Standard Lead Time27 weeks
Order Code1286416
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,113.650 |
| 3+ | NT$1,003.030 |
| 5+ | NT$913.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,113.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2200-4-20MCopy
Manufacturer Standard Lead Time27 weeks
Order Code1286416
Technical Datasheet
Cord Reel TypeClosed or Cassette
Cable Length - Imperial65ft
Cable Length - Metric20m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel Colour-
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Metal-framed cable reel with plastic drum. Conforms to BS EN61242.
- Rated at 13A, 240V
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
20m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
65ft
Current Rating
13A
Cord Reel Colour
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 2200-4-20M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
