Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No2250-4-40MCopy
Manufacturer Standard Lead Time27 weeks
Order Code1286421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,223.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,223.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2250-4-40MCopy
Manufacturer Standard Lead Time27 weeks
Order Code1286421
Technical Datasheet
Cable Length - Imperial131ft
Cable Length - Metric40m
Current Rating13A
No. of Outlets4 Outlet
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
Metal-framed cable reel with plastic drum. Conforms to BS EN61242.
- Rated at 13A, 240V
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cable Length - Imperial
131ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Metric
40m
No. of Outlets
4 Outlet
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 2250-4-40M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65
