Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No2315-4-15MCopy
Manufacturer Standard Lead Time27 weeks
Order Code1286409
Your Part Number
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$821.780 |
| 3+ | NT$781.670 |
| 5+ | NT$725.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$821.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2315-4-15MCopy
Manufacturer Standard Lead Time27 weeks
Order Code1286409
Technical Datasheet
Cord Reel TypeClosed or Cassette
Cable Length - Imperial49ft
Cable Length - Metric15m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColourBlack / Blue
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)
Product Overview
A range of handbag style reel extensions with four sockets. Available with various lead lengths. Rated at 13A and conform to BS EN61242.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
15m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
49ft
Current Rating
13A
Cord Reel Colour
Black / Blue
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 2315-4-15M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
