Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoCR100CBBCopy
Order Code1463146
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialABS (Acrylonitrile Butadiene Styrene)
Mounting Hole Dia0
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Cable access grommet with a push fitting top cover that rotates to reveal access holes which are passed over the cable before the cover is fitted.
- Manufactured from ABS
- Ideal for fitting in floors, walls or consoles to provide a clean and tidy visual appearance
Technical Specifications
Grommet Type
Open
Cable Diameter Max
-
Mounting Hole Dia
0
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
-
Grommet Material
ABS (Acrylonitrile Butadiene Styrene)
Panel Thickness Max
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85353010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
