Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE00011
Order Code1283797
Technical Datasheet
Connector to ConnectorMains Plug, UK to Free End
Cable Length - Metric5m
Current Rating13A
Voltage Rating240VAC
Jacket ColourWhite
Product Range-
Cable Length - Imperial16.4ft
Technical Specifications
Connector to Connector
Mains Plug, UK to Free End
Current Rating
13A
Jacket Colour
White
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
240VAC
Product Range
-
Technical Docs (1)
Alternatives for PE00011
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375