Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$59.020 |
| 15+ | NT$50.110 |
| 25+ | NT$43.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$59.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01119
Order Code3498180
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating250VAC
Jacket ColourOrange
Product Range-
Cable Length - Imperial1.64ft
Product Overview
IEC extension lead consisting of a moulded 3-pin IEC C13 10A shrouded socket to a C14 shrouded plug.
- IEC C13 socket to IEC C14 plug
- H05VV-F 1mm 3-core cable
- Rated 10A @ 250Vac
- VDE approved
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
Orange
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081