Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00458Copy
Manufacturer Standard Lead Time27 weeks
Order Code4848889
Product RangePro Elec USB Main Charger
Your Part Number
8 In Stock
34 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$143.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$143.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00458Copy
Manufacturer Standard Lead Time27 weeks
Order Code4848889
Product RangePro Elec USB Main Charger
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.5W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC230V AC
Product RangePro Elec USB Main Charger
Plug TypeUK Type G
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.5W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Pro Elec USB Main Charger
SVHC
No SVHC (05-Nov-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
230V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
