Print Page
18 In Stock
3 more incoming. You can reserve stock now
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,768.820 |
| 3+ | NT$1,649.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$1,768.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1093Copy
Manufacturer Standard Lead Time13 weeks
Order Code3589111
Product Range8723
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating600V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter4.2mm
Product Range8723
SVHCTo Be Advised
Product Overview
Two-pair, 8723 cable is suitable for instrumentation, computer and security applications, point of sale, control systems, and RS232 applications.
- Class 2, stranded, tinned copper conductors
- Aluminium foil tape screen
- Rated temperature: -20°C to +80°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328.08ft
Jacket Colour
Grey
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
8723
No. of Pairs
2 Pair
Conductor Area CSA
0.32mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
LSF
External Diameter
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.29

