Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0209-EUCopy
Order Code3463121
Technical Datasheet
Power Rating2.5kW
Operating Voltage240V
External Height505mm
External Width580mm
External Depth135mm
No. of Output Settings3
Product Range-
Plug TypeEU
Product Overview
11 Fin heater with adjustable thermostat.
- 3x Power settings
- Wide base for stability
- Cord storage for cable
- This product is only suitable for well insulated spaces or occasional use
Technical Specifications
Power Rating
2.5kW
External Height
505mm
External Depth
135mm
Product Range
-
Operating Voltage
240V
External Width
580mm
No. of Output Settings
3
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85162910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.65
