Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No12/X/124 RED
Order Code1465857
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO POWER
Manufacturer Part No12/X/124 RED
Order Code1465857
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size384 x 0.05mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max150°C
Conductor Area CSA0.75mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.3mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
82ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
3.3mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
384 x 0.05mm
Reel Length (Metric)
25m
Conductor Area CSA
0.75mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48