Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part No24/0.20 PINK 500M
Order Code1172989
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No24/0.20 PINK 500M
Order Code1172989
Technical Datasheet
Jacket MaterialPVC
Jacket ColourPink
Wire Gauge-
No. of Max Strands x Strand Size24 x 0.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max85°C
Conductor Area CSA0.75mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter2.05mm
Approval Specification-
Product Range-
Product Overview
The Pro Power equipment wires are single conductor hook up wires. This wire complies to defence standard 61-12 (Part 6) Type 3/Type 3 and BS 4808 (Part 2) standards. PVC insulated equipment wires are intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Available in variety of jacket colours
- 100m and 500m reel length
- PVC insulated solid tinned copper conductor
- Maximum conductor DC resistance at 20°C is 255.7ohm/Km
- Maximum operating temperature of 85°C
- Minimum insulation resistance at 20°C is 50Mohm/Km
- Conductor size varies from 1/0.4mm to 63/0.2mm
- Rated working voltage is 1500VAC
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
2.05mm
Product Range
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
24 x 0.2mm
Reel Length (Metric)
500m
Conductor Area CSA
0.75mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3