Print Page
189 In Stock
Need more?
189 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,557.100 |
| 5+ | NT$5,807.260 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$6,557.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No3182VR 1.50 FLEX
Order Code1465894
Product Range3182VR
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter9.4mm
Voltage Rating300V
Product Range3182VR
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PRO POWER 3182VR 1.50 FLEX is a durable, unscreened multicore cable designed for power mains applications. It features two cores with a cross-sectional area of 1.5 mm², encased in a flexible rubber insulation that ensures excellent performance in various environments. The cable is ideal for use in both indoor and outdoor settings, offering reliable power transmission over a length of 100 meters. Suitable for applications requiring flexibility and durability in power distribution.
- Temperature: -25°C to +60°C
- Rated Voltage: 300/500V
- Test Voltage: 2000V
- Min Bend Radius: 4 to 8 × Outer Diameter
- Test: in acc. to VDE 0472 and IEC 60811-x.x that is VDE 0473
- Conductor: Bare copper wire class 5
- Core Insulation: Rubber Compound type EI4 in acc. to HD 22.1 that is VDE 0282 part 1
- Sheath: Rubber Compound type EM3 in acc. to HD 22.1 that is VDE 0282 part 1
- Sheath Colour: Black
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Electrical, Hobby & Education, Utilities
Contents
x1 Reel/100m
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.4mm
Product Range
3182VR
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
Rubber
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 3182VR 1.50 FLEX
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.5