Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.5
Order Code1230981
Your Part Number
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$826.390 |
| 5+ | NT$774.870 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$826.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.5
Order Code1230981
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColourUnjacketed
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)951ft
Reel Length (Metric)290m
Operating Temperature Max200°C
Conductor Area CSA0.203mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.5mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW series from Pro Power are soft grade 2 enamelled copper wires. These wires are compliant with BS EN 60317/20 standard.
- CPR: Not Yet Qualified
- Primary wire insulation material is polyurethane
- Primary wire insulation colour is transparent
- Maximum operating temperature is 155°C
- Melting temperature is 480°C
- BS4520 approved
- Selectable diameters from 0.2mm to 1.5mm
- Current rating range from 0.048A to 2.74A
- Wire size range from 15AWG to 32AWG
- Selectable reel length from 32m to 1850m
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
290m
Conductor Area CSA
0.203mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
24AWG
Reel Length (Imperial)
951ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.5mm
Product Range
-
Technical Docs (1)
Alternatives for ECW0.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5