Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17081UBK
Order Code1526723
Your Part Number
Technical Datasheet
274 In Stock
Need more?
274 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$715.990 |
| 3+ | NT$630.940 |
| 5+ | NT$597.410 |
| 15+ | NT$566.330 |
| 30+ | NT$466.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$715.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17081UBK
Order Code1526723
Technical Datasheet
Rack U Height1U
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric43mm
External Width - Metric431.8mm
External Depth - Metric203.2mm
External Height - Imperial1.69"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for G17081UBK
2 Products Found
Product Overview
G17081UBK Case is a sleek 19" rack mount enclosure designed for professional use. With a 1U height and constructed from durable ABS plastic, it offers both strength and lightweight performance. The black finish provides a modern, professional look, making it ideal for organizing and protecting electronic equipment in server rooms or industrial environments. This case ensures reliable, space-efficient mounting for your equipment.
- Black colour, 1U rack mount height
- 43mm external height, 431.8mm external width, 203.2mm external depth
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
431.8mm
External Height - Imperial
1.69"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Height - Metric
43mm
External Depth - Metric
203.2mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9