Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17083UBK
Order Code1526725
Your Part Number
Technical Datasheet
74 In Stock
50 more incoming. You can reserve stock now
74 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$1,078.270 |
| 3+ | NT$974.820 |
| 5+ | NT$935.160 |
| 15+ | NT$768.740 |
| 30+ | NT$745.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,078.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG17083UBK
Order Code1526725
Technical Datasheet
Rack U Height3U
Enclosure MaterialABS
Cabinet StyleRack Mount
External Height - Metric129mm
External Width - Metric431.8mm
External Depth - Metric203.2mm
External Height - Imperial5.08"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for G17083UBK
2 Products Found
Product Overview
The G17083UBK is a 19-inch Rack-mount Case made acrylonitrile butadiene styrene (ABS) with black finish.
- 3U Rack height
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
431.8mm
External Height - Imperial
5.08"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Height - Metric
129mm
External Depth - Metric
203.2mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.389