Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC102BK
Order Code1218026
Your Part Number
Technical Datasheet
711 In Stock
Need more?
111 Delivery in 1-2 Business Days(SG stock)
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,124.780 |
| 5+ | NT$1,073.820 |
| 10+ | NT$1,045.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$1,124.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC102BK
Order Code1218026
Technical Datasheet
Mounting Hole Dia5mm
Length28mm
Height-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HC102BK is a black colour, adhesive screw, tie mount. Especially designed for mounting and joining nameplates, plastic trim, signs and emblems. Especislly for plastic hanger. metal or plastic articles fixed, e.g. houseware, kitchenware and bathroom accessories.
- With high tack, adhesive synthetic resin
- With high performance white PE foam
- With 0.1mm polyolefin green release liner
- Quickly operate and bond securely
- Foam based for making mismatched surfaces
- 1mm thickness
- Pack of 100
Applications
Industrial
Contents
Pack of 100 adhesive tie mounts.
Technical Specifications
Mounting Hole Dia
5mm
Height
-
Length
28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2