Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Need more?
101 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,732.370 |
| 5+ | NT$1,696.710 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
NT$1,732.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoJY-1060
Order Code2580404
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size10 x 0.11mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.8mm
Voltage Rating-
Product Range-
Product Overview
- CPR: Not Yet Qualified
- Conductors: 2 x (10x 0.12mm) OFC
- Screen: 38 x 0.11mm OFC
- Reel: 100m
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
2.8mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
10 x 0.11mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.475
