Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoP-5-50-0-CMCCopy
Order Code1344582
Technical Datasheet
Cable Tie Material-
Cable Tie Material-
Cable Tie ColourBlack
Cable Tie ColourBlack
Cable Tie Length-
Cable Tie Length-
Cable Tie Width-
Cable Tie Width-
Cable Bundle Diameter Max-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength22.2kg
Minimum Loop Tensile Strength22.2kg
Cable Tie TypeStandard
Cable Tie TypeStandard
Product Range-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Alternatives for P-5-50-0-CMC
2 Products Found
Technical Specifications
Cable Tie Material
-
Cable Tie Colour
Black
Cable Tie Length
-
Cable Tie Width
-
Cable Bundle Diameter Max
-
Minimum Loop Tensile Strength
22.2kg
Cable Tie Type
Standard
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Cable Tie Material
-
Cable Tie Colour
Black
Cable Tie Length
-
Cable Tie Width
-
Cable Bundle Diameter Max
-
Minimum Loop Tensile Strength
22.2kg
Cable Tie Type
Standard
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
