Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003248
Order Code1891367
Product RangeMulticomp Pro Cable Markers
Your Part Number
Technical Datasheet
193 In Stock
Need more?
193 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$734.770 |
| 5+ | NT$557.710 |
| 10+ | NT$546.670 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
NT$734.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003248
Order Code1891367
Product RangeMulticomp Pro Cable Markers
Technical Datasheet
Marker TypeClip On Pre Printed
Legend0 to 9
Legend ColourBlack, White
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max0.8mm
Cable Diameter Min0.44mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeMulticomp Pro Cable Markers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PB-250-SM0C is a 250-piece 0.15 to 0.5mm Cable Marker made of nylon 6.6 (polyamide 6.6).
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
25-piece each Black 0, Brown 1, Red 2, Orange 3, Yellow 4, Green 5, Blue 6, Violet 7, Grey 8 and White 9 legends, Cable marker.
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black, White
Marker Dimensions
-
Cable Diameter Min
0.44mm
Product Range
Multicomp Pro Cable Markers
Legend
0 to 9
Marker Colour
Multiple Colours
Cable Diameter Max
0.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02