Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP91Copy
Order Code1465931
Technical Datasheet
Jacket MaterialLSPVC
Jacket ColourBrown
Wire Gauge-
No. of Max Strands x Strand Size30 x 0.25mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Conductor Area CSA1.5mm²
Voltage Rating450V
Conductor MaterialCopper
External Diameter2.98mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
LSPVC
Wire Gauge
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Jacket Colour
Brown
No. of Max Strands x Strand Size
30 x 0.25mm
Reel Length (Imperial)
328ft
Voltage Rating
450V
External Diameter
2.98mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
