Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoSPEC 31702
Order Code1177563
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPEC 31702
Order Code1177563
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size105 x 0.255mm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max105°C
Conductor Area CSA5.56mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter4.65mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
4.65mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
105 x 0.255mm
Reel Length (Metric)
152.4m
Conductor Area CSA
5.56mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13