Print Page
3PK-NT007
Cable Continuity Tester, Coax BNC,10 Base T, AT & T 258A, EIA / TIA 568, Token Ring, Multi-Network
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No3PK-NT007Copy
Order Code1277678
Technical Datasheet
Tester Type-
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A quick network cable tester to verify the correct wiring, continuity and polarisation of BNC Ethernet coaxial cables and 10-Base-T(UTP/STP), EIA/TIA-568B, 356A and Token ring modular RJ45 network cables. By using the remote terminator, the unit allows cables to be tested before and after installation. Powered by 1x 9V PP3 type battery (not supplied).
- Tests 10-Base-T(UTP/STP), EIA/TIA-568B, 258A and Token ring cabling
- Test ground shielding
- LEDs indicate the status and connections of the cables
- Supplied with soft carry case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester Type
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Dec-2014)
Resistance
-
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255
