Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31002RCopy
Order Code1335096
Technical Datasheet
Connector to ConnectorBT431A Plug to BT431A Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourWhite
Product Range-
Alternatives for 31002R
2 Products Found
Product Overview
Multi-way BT plug to BT plug extension lead.
Technical Specifications
Connector to Connector
BT431A Plug to BT431A Plug
Cable Length - Metric
10m
Product Range
-
Cable Length - Imperial
33ft
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
