Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31022R
Order Code1335117
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31022R
Order Code1335117
Technical Datasheet
Connector to ConnectorBT631A Plug to BT631A Receptacle
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 31022R
1 Product Found
Product Overview
- BT style plug to socket extension lead
- Available in white
- Manufactured using flat cable
Technical Specifications
Connector to Connector
BT631A Plug to BT631A Receptacle
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3