Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31029R
Order Code1335142
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31029R
Order Code1335142
Technical Datasheet
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
Alternatives for 31029R
2 Products Found
Product Overview
RJ11 to RJ11 connector.
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1