Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31048RCopy
Order Code1335088
Technical Datasheet
In Line Connector ABT
Connector TypeAdaptor
In Line Connector BBT Quad
Connector Type ABT
Connector Type BBT Quad
Product Range-
Convert From GenderPlug
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Converts a single socket outlet to multiple outlets
Technical Specifications
In Line Connector A
BT
In Line Connector B
BT Quad
Connector Type B
BT Quad
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
No SVHC (07-Jul-2017)
Connector Type
Adaptor
Connector Type A
BT
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
