Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAV19318Copy
Order Code4690821
Product RangePro Signal Circular Multipole Panel Mount Plugs
Your Part Number
12 In Stock
10 more incoming. You can reserve stock now
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$57.300 |
| 10+ | NT$54.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$57.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV19318Copy
Order Code4690821
Product RangePro Signal Circular Multipole Panel Mount Plugs
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePro Signal Circular Multipole Panel Mount Plugs
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
Brass Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
Pro Signal Circular Multipole Panel Mount Plugs
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
