Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoEMX-7T12SP.
Order Code3921116
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEMX-7T12SP.
Order Code3921116
Technical Datasheet
TonesLow Frequency
Sound Pressure Level (SPL)-
Resonant Frequency2300Hz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range-
Technical Specifications
Tones
Low Frequency
Resonant Frequency
2300Hz
Drive Circuit
Internal
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
-
Transducer Mounting
Through Hole
Capacitance
-
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
65°C
Technical Docs (1)
Alternatives for EMX-7T12SP.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002