Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoEX-663Copy
Order Code8706026
Also Known AsGTIN UPC EAN: 5055781212802
Your Part Number
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEX-663Copy
Order Code8706026
Also Known AsGTIN UPC EAN: 5055781212802
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way + PS/2 Plug, x 2
Connector Type BDVI-I Plug + Mini-DIN Plug, 6 Way (PS/2), x 2
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Alternatives for EX-663
1 Product Found
Product Overview
Simple and effective KVM cable extension kit which includes SVGA and PS/2 cables joined together, ensuring that you are never 'just one cable' short.
- SVGA & PS/2 Extension cable kit ideal for KVMs
- Male SVGA & PS/2 connections to Female SVGA & PS/2 connections
- Colour coded PS/2 connectors for keyboard and mouse ports
- High quality moulded connectors
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way + PS/2 Plug, x 2
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
DVI-I Plug + Mini-DIN Plug, 6 Way (PS/2), x 2
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72
