Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8049-2MCopy
Order Code4256694
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
