Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9756-3MCopy
Order Code1286384
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Jacket ColourBlack
Product Range-
Product Overview
The JR9756-3M is a 3m audio/video Cable Assembly with 15-way VGA D-subminiature H/D male plug to VGA D-subminiature H/D female socket connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Jacket Colour
Black
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30368
