Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoMPT-001Copy
Order Code1004600
Technical Datasheet
Transducer FunctionTweeter
Tones-
Sound Pressure Level (SPL)94dB
Resonant Frequency-
Transducer Mounting-
Drive Circuit-
Sound Level Distance1m
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Alternatives for MPT-001
1 Product Found
Product Overview
The MPT-001 is a 225W Piezo Tweeter Speaker with 94dB sound level and 60mm mounting depth.
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Tweeter
Sound Pressure Level (SPL)
94dB
Transducer Mounting
-
Sound Level Distance
1m
Lead Wire
-
Housing Material
-
Operating Temperature Min
-
Product Range
-
Tones
-
Resonant Frequency
-
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
