Print Page
PSG01599
SCART Audio / Video Connector, 21 Contacts, Socket, PCB Mount, Copper Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01599Copy
Order Code1280719
Technical Datasheet
No. of Contacts21Contacts
GenderSocket
Connector MountingPCB Mount
Contact PlatingCopper Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Technical Specifications
No. of Contacts
21Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
Gender
Socket
Contact Plating
Copper Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
