Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01602Copy
Order Code1280721
Technical Datasheet
No. of Contacts21Contacts
GenderSocket
Connector MountingPCB Mount
Contact Plating-
Connector Body Material-
Product Range-
Technical Specifications
No. of Contacts
21Contacts
Connector Mounting
PCB Mount
Connector Body Material
-
Gender
Socket
Contact Plating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
