Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90008Copy
Manufacturer Standard Lead Time25 weeks
Order Code3402323
Your Part Number
75 In Stock
15 more incoming. You can reserve stock now
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$84.000 |
| 10+ | NT$76.130 |
| 20+ | NT$70.000 |
| 50+ | NT$61.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$84.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90008Copy
Manufacturer Standard Lead Time25 weeks
Order Code3402323
Technical Datasheet
Connector Type AUSB 1.1 A Plug
Connector Type BFree End
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
- USB 1.1 Standard
Contents
Cable only
Technical Specifications
Connector Type A
USB 1.1 A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
